345-128-558-203

Heilind Number:EDA345-128-558-203
Manufacturer:EDAC
Manufacturer Number:345-128-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration in electronic devices, this connector features a right-angle mount orientation for effortless installation. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. Its 128 positions, organized in two rows with a .1-inch pitch and .2-inch row spacing, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.