345-128-558-258

Heilind Number:EDA345-128-558-258
Manufacturer:EDAC
Manufacturer Number:345-128-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-258

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 128 positions, it offers ample room for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, facilitate easy assembly. Operating flawlessly even in harsh conditions, with an impressive temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Choose the Right Angle mount orientation for optimal performance. Explore the possibilities with our premium Board To Board Card Edge Connector.