345-128-558-278

Heilind Number:EDA345-128-558-278
Manufacturer:EDAC
Manufacturer Number:345-128-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a compact design that includes two rows of Copper Alloy contacts, it offers a total of 128 positions with a .1-inch pitch, ideal for efficient signal transmission. The right-angle mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Elevate your device connectivity with this essential component.