345-128-558-288

Heilind Number:EDA345-128-558-288
Manufacturer:EDAC
Manufacturer Number:345-128-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant Green color. Its dual-row configuration with a .1-inch pitch and .2-inch row spacing allows for seamless integration on your PCB. With 128 positions and a right-angle mount orientation, it offers versatility in various applications. Crafted with Copper Alloy contact material, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.