345-128-558-503

Heilind Number:EDA345-128-558-503
Manufacturer:EDAC
Manufacturer Number:345-128-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-503

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 128 positions with a compact .1-inch pitch, ensuring precise alignment and optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. Its right angle mount orientation and dual-row configuration make it ideal for space-saving applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance for various electronic designs. Elevate your connectivity solutions with this green-colored connector, a must-have in the toolkit of every discerning engineer.