345-128-558-508

Heilind Number:EDA345-128-558-508
Manufacturer:EDAC
Manufacturer Number:345-128-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-508

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees seamless signal transmission across its 128 positions, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and a row spacing of .2 inches, precise and efficient PCB connections are effortlessly achieved. Designed for optimal performance even in challenging environments, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Ideal for various applications, it is a must-have component for any electronic enthusiast or professional. Elevate your connectivity game with this essential connector.