345-128-558-802

Heilind Number:EDA345-128-558-802
Manufacturer:EDAC
Manufacturer Number:345-128-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-802

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contacts, arranged in 2 rows with a spacing of .2 inches, offer seamless data transmission across 128 positions. Designed for efficiency, this connector boasts a pitch of .1 inches and a right-angle mount orientation, perfect for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Elevate your electronic projects with this essential component.