345-128-558-803

Heilind Number:EDA345-128-558-803
Manufacturer:EDAC
Manufacturer Number:345-128-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector is designed for optimal signal transmission in a variety of electronic applications. With a contact material of Copper Alloy, it ensures reliable conductivity, while the Right Angle mount orientation offers flexibility in installation. Boasting 128 positions across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your electronic projects with this essential connector.