345-128-558-804

Heilind Number:EDA345-128-558-804
Manufacturer:EDAC
Manufacturer Number:345-128-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-804

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector. Designed for optimal performance, this connector features 128 positions in a compact, dual-row layout with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Upgrade your electronic devices with this high-quality connector, perfect for a wide range of applications.