345-128-558-858

Heilind Number:EDA345-128-558-858
Manufacturer:EDAC
Manufacturer Number:345-128-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-858

Detailed Description

Enhance your connectivity with this cutting-edge two-row board-to-board PCB connector. Designed for seamless integration into your electronic setup, this connector boasts 128 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a hobbyist or a professional, this green-colored connector, with its right-angle mount orientation, is the perfect choice for all your PCB connectivity needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.