345-128-559-201

Heilind Number:EDA345-128-559-201
Manufacturer:EDAC
Manufacturer Number:345-128-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-201

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color. With a 3A amperage and Copper Alloy contact material, it ensures reliable power transmission. The 2-row design with 128 positions and a .1" pitch enables efficient signal transfer, while the right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in diverse environments. Ideal for various applications, it is a must-have component for your PCB projects. Elevate your connectivity solutions with this premium connector.