345-128-559-212

Heilind Number:EDA345-128-559-212
Manufacturer:EDAC
Manufacturer Number:345-128-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with a 3A amperage. Its two rows of copper alloy contacts, boasting a pitch of .1 inches and row spacing of .2 inches, offer seamless interconnection between boards. With 128 positions, it accommodates a wide range of components, while its right-angle mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB setup with this essential component, designed for efficiency and longevity.