345-128-559-288

Heilind Number:EDA345-128-559-288
Manufacturer:EDAC
Manufacturer Number:345-128-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-288

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring 128 positions across two rows, it ensures seamless communication between components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for demanding environments. The right-angle mount orientation offers flexibility in PCB layout. Elevate your design with this essential connector.