345-128-559-503

Heilind Number:EDA345-128-559-503
Manufacturer:EDAC
Manufacturer Number:345-128-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 128 positions each, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its right angle mount orientation further enhances versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications. Upgrade your setup today and experience the difference in performance.