345-128-559-512

Heilind Number:EDA345-128-559-512
Manufacturer:EDAC
Manufacturer Number:345-128-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows and 128 positions, it ensures secure and reliable connections within your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for efficient PCB assembly, making it ideal for various applications. Operating in a wide temperature range from -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your design with this essential component for seamless data transmission and power distribution.