345-128-559-588

Heilind Number:EDA345-128-559-588
Manufacturer:EDAC
Manufacturer Number:345-128-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 128 positions spread across 2 rows, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its right-angle mount orientation facilitates space-saving installation on PCBs. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component for optimal device performance.