345-128-559-802

Heilind Number:EDA345-128-559-802
Manufacturer:EDAC
Manufacturer Number:345-128-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-802

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficiency and durability, it features 128 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and protection. With a contact material of Copper Alloy, conductivity is optimized for seamless data transmission. Its right-angle mount orientation and dual rows make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications.Upgrade your connectivity with this top-of-the-line board-to-board connector.