345-128-559-812

Heilind Number:EDA345-128-559-812
Manufacturer:EDAC
Manufacturer Number:345-128-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transmission in compact spaces. The Copper Alloy contacts, with 128 positions in total, guarantee reliable conductivity. Its Right Angle mount orientation and -40 to 105°C operating temperature range further enhance versatility, making it suitable for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB connections with this essential component, ensuring optimal performance and longevity in your devices.