345-128-559-858

Heilind Number:EDA345-128-559-858
Manufacturer:EDAC
Manufacturer Number:345-128-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-559-858

Detailed Description

Upgrade your electronic connections with our 128-position board-to-board PCB connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a contact pitch of .1 inch and row spacing of .2 inch, it ensures reliable connectivity in tight spaces. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for green boards, this connector is a must-have for any electronic project.