345-128-560-201

Heilind Number:EDA345-128-560-201
Manufacturer:EDAC
Manufacturer Number:345-128-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-201

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your device. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Its double-row design, with a spacing of .2 inches, offers enhanced connectivity, featuring 128 positions for versatile usage. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it assures functionality in various environments. Trust in this connector for optimal performance in your electronic projects.