345-128-560-202

Heilind Number:EDA345-128-560-202
Manufacturer:EDAC
Manufacturer Number:345-128-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-202

Detailed Description

Enhance your electronic connections with our high-quality 128-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a straight mount orientation and dual rows for efficient signal transmission, it offers a pitch of .1 inches and row spacing of .2 inches. The copper alloy contacts ensure reliable conductivity, while the operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for secure and efficient electronic assemblies.