345-128-560-212

Heilind Number:EDA345-128-560-212
Manufacturer:EDAC
Manufacturer Number:345-128-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-212

Detailed Description

Enhance your PCB connections with our high-performance 128-position board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. Each of its two rows is meticulously crafted with copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers flexibility in installation, while its slim yet sturdy design ensures space efficiency. Elevate your connectivity solutions with this essential component.