345-128-560-288

Heilind Number:EDA345-128-560-288
Manufacturer:EDAC
Manufacturer Number:345-128-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-288

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, allowing for efficient data transfer across 128 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage and operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your system's connectivity with this essential component.