345-128-560-502

Heilind Number:EDA345-128-560-502
Manufacturer:EDAC
Manufacturer Number:345-128-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green color, it features 128 positions spread across two rows, allowing for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this advanced connector for efficient and secure connections.