345-128-560-503

Heilind Number:EDA345-128-560-503
Manufacturer:EDAC
Manufacturer Number:345-128-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for reliable and seamless integration, it features 128 positions with a pitch of .1 inches and dual rows for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in challenging environments. With copper alloy contacts, it guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of aesthetic appeal to your setup. Upgrade your connectivity solutions with this essential component.