345-128-560-588

Heilind Number:EDA345-128-560-588
Manufacturer:EDAC
Manufacturer Number:345-128-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-588

Detailed Description

Enhance connectivity within your electronic devices with our 128-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it ensures reliable connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Its straight mount orientation and green color make it easy to identify and install. Trust in this connector for secure and efficient board-to-board connections in your projects.