345-128-560-802

Heilind Number:EDA345-128-560-802
Manufacturer:EDAC
Manufacturer Number:345-128-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-560-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Featuring a high-performance design with a straight mount orientation, it ensures secure and reliable connections in any application. With a total of 128 positions spread across 2 rows, this connector offers ample space for intricate circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries, from telecommunications to automotive. Upgrade your connectivity solutions with this essential component.