345-130-520-201

Heilind Number:EDA345-130-520-201
Manufacturer:EDAC
Manufacturer Number:345-130-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-520-201

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 130 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB mounting. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.