345-130-520-212

Heilind Number:EDA345-130-520-212
Manufacturer:EDAC
Manufacturer Number:345-130-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 130-position layout ensures efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Featuring copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery with minimal signal interference. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient in various environments. Upgrade your electronic systems with this essential component.