345-130-520-588

Heilind Number:EDA345-130-520-588
Manufacturer:EDAC
Manufacturer Number:345-130-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-520-588

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Green PCB Connector. Featuring a compact design with a pitch of .1 inches and row spacing of .2 inches, this connector offers 130 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient board-to-board connections in your projects.