345-130-520-808

Heilind Number:EDA345-130-520-808
Manufacturer:EDAC
Manufacturer Number:345-130-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-520-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration into circuit boards, this connector features 130 positions, arranged in two rows with a pitch of 0.1 inches, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in challenging environments. With a low amperage of 3A and operating temperature range of -40 to 105°C, it's perfect for both power and signal applications. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for your toolkit. Upgrade your connections today and experience enhanced performance in your projects.