345-130-521-201

Heilind Number:EDA345-130-521-201
Manufacturer:EDAC
Manufacturer Number:345-130-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-performance power delivery with minimal interference. Featuring 130 positions, it allows for extensive connectivity options while maintaining optimal signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and durability in even the most demanding environments. Elevate your electronic designs with this essential component.