345-130-521-203

Heilind Number:EDA345-130-521-203
Manufacturer:EDAC
Manufacturer Number:345-130-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek Green housing constructed from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Its dual-row design, with a pitch of .1 inches and 130 positions, ensures seamless and efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this reliable and versatile component.