345-130-521-204

Heilind Number:EDA345-130-521-204
Manufacturer:EDAC
Manufacturer Number:345-130-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-204

Detailed Description

Enhance your PCB connectivity with this durable and reliable Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 130 positions, offering ample connectivity options for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for professional PCB assembly, this straight-mount connector is a must-have for any project requiring high-speed data transmission. Upgrade your connectivity solutions with this essential component.