345-130-521-502

Heilind Number:EDA345-130-521-502
Manufacturer:EDAC
Manufacturer Number:345-130-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. Featuring two rows and 130 positions, it offers ample connectivity options for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise and efficient mating. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your connectivity solutions with this essential component.