345-130-521-512

Heilind Number:EDA345-130-521-512
Manufacturer:EDAC
Manufacturer Number:345-130-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-512

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows and a compact .1-inch pitch, it offers a total of 130 positions for precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity while operating flawlessly in a wide temperature range from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze, catering to a variety of applications in the electronics industry. Elevate your circuit board assembly with this high-performance connector, a staple in our extensive range of connectivity solutions.