345-130-521-578

Heilind Number:EDA345-130-521-578
Manufacturer:EDAC
Manufacturer Number:345-130-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 130 positions across two rows, allowing for efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for professional or personal use, this connector, with its straight mount orientation, is an essential component for any PCB assembly project. Elevate your connectivity solutions with this meticulously engineered connector.