345-130-521-588

Heilind Number:EDA345-130-521-588
Manufacturer:EDAC
Manufacturer Number:345-130-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek design in a vibrant green hue, it offers a reliable solution for your electronic connections. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures both durability and optimal conductivity. Boasting two rows and 130 positions, it provides ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic setups with this essential component.