345-130-521-802

Heilind Number:EDA345-130-521-802
Manufacturer:EDAC
Manufacturer Number:345-130-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability for long-term use. With two rows and 130 positions, it offers ample space for seamless connection. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for efficiency, it has a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further enhances convenience. Upgrade your setup with this essential component for reliable and efficient PCB connections.