345-130-521-803

Heilind Number:EDA345-130-521-803
Manufacturer:EDAC
Manufacturer Number:345-130-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows of 130 positions each, allowing for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers easy and efficient installation on your circuit board. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies assembly. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity standards with this premium quality component.