345-130-521-812

Heilind Number:EDA345-130-521-812
Manufacturer:EDAC
Manufacturer Number:345-130-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-812

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless interconnectivity in electronic devices. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, offer reliable power transmission with minimal signal interference. Boasting 130 positions, it provides ample connectivity options for complex circuitry. Its straight mount orientation ensures easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your device's connectivity with this essential component.