345-130-521-878

Heilind Number:EDA345-130-521-878
Manufacturer:EDAC
Manufacturer Number:345-130-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-521-878

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-to-Board PCB Connector. Featuring 130 positions spread across two rows with a pitch of .1 inches, this connector ensures seamless signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. Suitable for straight mount orientation, it offers easy installation on PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Elevate your PCB design with this essential connector.