345-130-523-512

Heilind Number:EDA345-130-523-512
Manufacturer:EDAC
Manufacturer Number:345-130-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-523-512

Detailed Description

Enhance your electronic connections with our 130-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The two-row configuration and straight mount orientation offer versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.