345-130-525-802

Heilind Number:EDA345-130-525-802
Manufacturer:EDAC
Manufacturer Number:345-130-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-525-802

Detailed Description

Enhance connectivity within your electronic devices with our 130-position Board To Board PCB Connector. Designed for efficient signal transmission, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable and stable connections, while the .1 inch pitch and .2 inch row spacing provide optimal spacing for seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers high performance in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.