345-130-525-804

Heilind Number:EDA345-130-525-804
Manufacturer:EDAC
Manufacturer Number:345-130-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-525-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered board-to-board PCB connector. Designed for optimal performance, it features 130 positions with a pitch of .1 inches and two rows for seamless integration. Crafted from durable UL 94V-0 thermoplastic polyester housing, and copper alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions from -40 to 105°C. With a straight mount orientation and vibrant green color, it not only offers practical functionality but also adds a touch of visual distinction to your assemblies. Trust in this connector to facilitate efficient data transmission and power delivery in your projects.