345-130-540-201

Heilind Number:EDA345-130-540-201
Manufacturer:EDAC
Manufacturer Number:345-130-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless and efficient board-to-board connections. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a .1 inch pitch, it offers reliable performance in any application. Boasting 130 positions and a straight mount orientation, it's perfect for high-density designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.