345-130-540-212

Heilind Number:EDA345-130-540-212
Manufacturer:EDAC
Manufacturer Number:345-130-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power transmission with an amperage rating of 3A. Its 2-row configuration, each with 130 copper alloy contact positions, allows for efficient signal transfer at a pitch of .1 inch. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector offers versatility and durability for a variety of applications. Upgrade your PCB designs with this essential component for optimal performance and connectivity.