345-130-540-288

Heilind Number:EDA345-130-540-288
Manufacturer:EDAC
Manufacturer Number:345-130-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-288

Detailed Description

Enhance connectivity on your PCB with our Board To Board PCB Connector in vibrant Green. Engineered for high performance, this connector features 130 positions with a 0.1-inch pitch and 2 rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, promising reliable conductivity. With a straight mount orientation and row spacing of 0.2 inches, installation is quick and convenient. Trust in this essential component for efficient circuitry in various electronic applications.