345-130-540-502

Heilind Number:EDA345-130-540-502
Manufacturer:EDAC
Manufacturer Number:345-130-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-502

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. The contact material, crafted from durable Copper Alloy, ensures long-lasting performance. With 130 positions spread across 2 rows and a pitch of .1 inches, it allows for seamless integration and efficient signal transfer. Designed for straight mount orientation, it is perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Upgrade your PCB assembly with this essential component for enhanced connectivity and performance.