345-130-540-503

Heilind Number:EDA345-130-540-503
Manufacturer:EDAC
Manufacturer Number:345-130-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-130-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-130-540-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Designed for seamless integration, this connector features 130 positions with a pitch of .1 inch, allowing for efficient data transfer. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, with copper alloy contacts for reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and dual-row configuration facilitate easy installation, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this versatile and dependable connector.